Filter Your Search
1 - 10 of 22 results
![]() |
BD7962FM-E2
ROHM Semiconductor
|
$5.7363 | Yes | Yes | Obsolete | 5 V | 8 V | CD MOTOR DRIVER | OPTICAL | 6 | 1 | 14 V | 4.5 V | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.4 mm | 7.5 mm | ROHM CO LTD | SOIC | HSSOP, | 36 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||
![]() |
BD7960FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 8 V | 8 V | CD MOTOR DRIVER | 6 | 1 | 14 V | 4.5 V | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 38 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 18.5 mm | 2.4 mm | 7.5 mm | ROHM CO LTD | SOIC | HSOP-38/36 | 38/36 | compliant | 8542.39.00.01 | ||||||||||||||||
![]() |
BD7962FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 V | CD MOTOR DRIVER | IT ALSO NEED 5V SUPPLY | WINCHESTER | 6 | 1 | 14 V | 4.5 V | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 18.5 mm | 2.4 mm | 7.5 mm | ROHM CO LTD | SOIC | HSSOP, | 36 | compliant | 8542.39.00.01 | ||||||||||||||
![]() |
BD7966EKV-E2
ROHM Semiconductor
|
Check for Price | Obsolete | 8 V | CD MOTOR DRIVER | OPTICAL | 7 | 1 | 10 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ROHM CO LTD | QFP | HVFQFP, | 64 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
BD7966EKV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 V | CD MOTOR DRIVER | WINCHESTER | 7 | 1 | 10 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | HVFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ROHM CO LTD | QFP | HVFQFP, | 64 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||
|
BD796
Advanced Semiconductor Inc
|
Check for Price | Active | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 | SINGLE | 25 | 1 | PNP | 65 W | 10 MHz | |||||||||||||||||||||||||||||||||||||||||||
![]() |
BD7961FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 V | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 1 | 14 V | 4.5 V | 14 V | 4.5 V | YES | OTHER | R-PDSO-G38 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 38 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 18.5 mm | 2.4 mm | 7.5 mm | ROHM CO LTD | SOIC | HSOP-36 | 36 | compliant | 8542.39.00.01 | |||||||||||||||
|
BD796
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | SINGLE | 25 | 1 | PNP | 65 W | 10 MHz | ||||||||||||||||||||||||||||||||||||||||
![]() |
BD7967EFS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | CD MOTOR DRIVER | IT ALSO NEED 12V SUPPLY | WINCHESTER | 1 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | HVSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 18.5 mm | 1 mm | 7.5 mm | ROHM CO LTD | SOIC | HVSSOP, | 44 | compliant | 8542.39.00.01 | |||||||||||||||||
|
BD7961FM-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BICMOS | 38 mA | 8 V | YES | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -35 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | EAR99 |