Filter Your Search
1 - 10 of 31 results
|
BD90620EFJ-CE2
ROHM Semiconductor
|
$2.0798 | Yes | Active | YES | 8 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 TO 36 | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 13.2 V | BUCK | 600 kHz | ||||||||
|
BD90610EFJ-CE2
ROHM Semiconductor
|
$2.1637 | Yes | Active | YES | 8 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 TO 36 | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 13.2 V | BUCK | 600 kHz | ||||||||
|
BD9060F-CE2
ROHM Semiconductor
|
$2.4022 | Yes | Active | YES | 8 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 35 V, SEATED HT-CALCULATED | 1 | 4 A | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | VOLTAGE-MODE | PULSE WIDTH MODULATION | 35 V | 5 V | 13.2 V | BUCK | 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8 | |||||||
|
BD90610UEFJ-CE2
ROHM Semiconductor
|
$2.8019 | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
BD90640EFJ-CE2
ROHM Semiconductor
|
$2.8332 | Yes | Active | YES | 8 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 TO 36 | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 13.2 V | BUCK | 600 kHz | ||||||
|
BD90640UEFJ-CE2
ROHM Semiconductor
|
$2.8367 | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
BD9060HFP-CTR
ROHM Semiconductor
|
$2.8953 | Yes | Active | YES | 7 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 35 V | 1 | 4 A | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 2.005 mm | 8 mm | 9.395 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | VOLTAGE-MODE | PULSE WIDTH MODULATION | 35 V | 5 V | 13.2 V | BUCK | 9.395 X 10.54 MM, 2.005 MM HEIGHT, HRP-7 | SMSIP7H,.4,50TB | |||
|
BD90640HFP-CTR
ROHM Semiconductor
|
$2.9175 | Yes | Active | YES | 7 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 36 V | 1 | 4 A | AUTOMOTIVE | R-PSSO-G7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | SINGLE | 2.005 mm | 8 mm | 9.395 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 13.2 V | BUCK | 600 kHz | SMSIP7H,.4,50TB | ||||||
|
BD90620UEFJ-CE2
ROHM Semiconductor
|
$3.0315 | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
BD90620HFP-CTR
ROHM Semiconductor
|
$3.5263 | Yes | Active | YES | 7 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.8 TO 36 | 1 | AUTOMOTIVE | R-PSSO-G7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | SINGLE | 2.135 mm | 8 mm | 9.395 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 13.2 V | BUCK | 600 kHz |