Filter Your Search
1 - 1 of 1 results
|
BD9775FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.2 V | 5 V | 30 V | 6 V | 2 mA | YES | PHASE-SHIFT | 300 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, TSSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 |