Filter Your Search
1 - 1 of 1 results
|
BD9870FPS-E2
ROHM Semiconductor
|
$1.0018 | Yes | Yes | Active | 12 V | 35 V | 8 V | 1.5 A | YES | BUCK | 990 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 26.2V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 1.3 mm | ROHM CO LTD | TO-252 | LEAD FREE, TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |