Filter Your Search
1 - 1 of 1 results
|
BD9E303UEFJ-LBE2
ROHM Semiconductor
|
$2.0907 | Yes | Active | 24 V | 36 V | 7 V | 1 V | 28.8 V | 3 A | 3 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | ROHM Semiconductor |