Filter Your Search
1 - 1 of 1 results
|
BDJ6FD0WHFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 32 V | 17 V | 16 V | 400 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 35 V | 0.08 % | 0.224 % | 1 | 16.16 V | 15.84 V | 1 % | R-PSSO-G5 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, EMBOSSED | YES | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Fixed,Positive,Single Output,Ldo |