Filter Your Search
1 - 10 of 36 results
|
BDX86CR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 V | 10 A | PNP | NO | SINGLE | 2 | 1 | 750 | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | ||||||||||||||
|
BDX86ALEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | 10 A | PNP | NO | DARLINGTON | 2 | 1 | 750 | 10 MHz | SILICON | TO-3 | O-MBFM-P2 | e3 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | MATTE TIN | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-3, 2 PIN | not_compliant | EAR99 | TO-204AA | 2 | ||||||||||
|
BDX86
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 45 V | 10 A | PNP | NO | DARLINGTON | 2 | 1 | 1000 | 2 MHz | 100 W | SILICON | 2 V | TO-3 | O-MBFM-P2 | Not Qualified | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | CRIMSON SEMICONDUCTOR INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||
|
BDX86C
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 100 V | 10 A | PNP | NO | DARLINGTON | 2 | 1 | 1000 | 2 MHz | 100 W | SILICON | 2 V | TO-3 | O-MBFM-P2 | Not Qualified | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | CRIMSON SEMICONDUCTOR INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||
|
BDX86A
STMicroelectronics
|
Check for Price | No | No | Active | 60 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 200 | 10 MHz | 100 W | 100 W | SWITCHING | SILICON | 4 V | TO-3 | O-MBFM-P2 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | STMICROELECTRONICS | FLANGE MOUNT, O-MBFM-P2 | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
BDX86B
TT Electronics Resistors
|
Check for Price | No | Active | 80 V | 10 A | PNP | NO | SINGLE | 2 | 1 | 750 | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | ||||||||||||||
|
BDX86
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | 10 A | PNP | NO | DARLINGTON | 2 | 1 | 750 | 10 MHz | 100 W | SILICON | 4 V | TO-3 | O-MBFM-P2 | e0 | Not Qualified | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-3, 2 PIN | not_compliant | EAR99 | TO-204AA | 2 | |||||||||
|
BDX86CLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 100 V | 10 A | PNP | NO | DARLINGTON | 2 | 1 | 750 | 10 MHz | SILICON | TO-3 | O-MBFM-P2 | e3 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | MATTE TIN | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-3, 2 PIN | not_compliant | EAR99 | TO-204AA | 2 | ||||||||||
|
BDX86R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 45 V | 10 A | PNP | NO | SINGLE | 2 | 1 | 750 | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-3 | 2 | |||||||||||
|
BDX86B
STMicroelectronics
|
Check for Price | No | No | Obsolete | 80 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 200 | 10 MHz | 100 W | 100 W | SWITCHING | SILICON | 4 V | TO-3 | O-MBFM-P2 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.29.00.95 |