Filter Your Search
1 - 10 of 1,800 results
|
BE5DG
Hammond Manufacturing
|
$22.8817 | Yes | Active | CHASSIS MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | CSA, UL | NO | NO | 50.292 mm | 208/240 V | 66.04 mm | 1 | 1.67 A | 24 V | SINGLE 208/240V CT | POWER TRANSFORMER | 40 VA | 59.182 mm | ||||||||||||||||||||
|
BE5G
Hammond Manufacturing
|
$45.4141 | Yes | Active | CHASSIS MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | CSA, UL | NO | NO | 50.292 mm | 240 V | 66.04 mm | 1 | 1.67 A | 24 V | SINGLE 240V | POWER TRANSFORMER | 40 VA | 59.182 mm | ||||||||||||||||||||
|
FMX-635BE50G1-29.4912MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 29.4912 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 25 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | |||||||||||||||||||
|
BE50C1-30.000MHZ-SP-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN | ||||||||||||||||||||||
|
BE50E1-6.000MHZ-G1
ECS International Inc
|
Check for Price | Yes | Active | 6 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN | ||||||||||||||||||||||
|
BE50F1-5.999MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5.999 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC49/US, 2 PIN | ||||||||||||||||||
|
BE50C1-4.999MHZ-TR
ECS International Inc
|
Check for Price | Yes | Active | 4.999 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN | ||||||||||||||||||||
|
FMX-635BE50B3-80.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 80 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 70 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||
|
FMX-325BE50F1-26.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 26 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 50 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | -30 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||||
|
FMX-532BE50B3-48.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 |