Filter Your Search
1 - 1 of 1 results
|
BEI15-050-Q12P-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.5 A | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.25 % | 0.25 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 15 W | 50 ms | R-XDMA-P6 | e4 | Not Qualified | UL, CSA, IEC | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 24.4 mm | 27.9 mm | 8.9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |