Filter Your Search
1 - 10 of 237,912 results
|
D20BF3R9Z1PB
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 80 % | 0202 | BF | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 7.5% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D35BF120G1PEE
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 100 V | 2 % | 0404 | BF | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D35BF120Z1PXD
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 100 V | 80 % | 0404 | BF | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D35BF300Z5TYT
Knowles Capacitors
|
Check for Price | Yes | Active | 30 pF | 50 V | 80 % | 0404 | BF | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D70BF750L1MY
Knowles Capacitors
|
Check for Price | Yes | Active | 75 pF | 100 V | 15 % | 0707 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D90BF620A1TD
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 100 V | 0.0806 % | 1009 | BF | 0.0806 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D20BF4R7L1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 15 % | 0202 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||
|
D20BF6R8F5MBT
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 pF | 50 V | 1 % | 0202 | BF | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||
|
D30BF130J5TBD
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 50 V | 5 % | 0303 | BF | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||
|
D35BF130F1TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 100 V | 1 % | 0404 | BF | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |