Filter Your Search
1 - 1 of 1 results
![]() |
BH2615S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e3/e2 | 75 °C | -10 °C | 260 | 10 | 22 | PLASTIC/EPOXY | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 19.4 mm | 4.25 mm | 7.62 mm | ROHM CO LTD | DIP | SDIP, SDIP22,.3 | 22 | compliant | 8542.39.00.01 |