Filter Your Search
1 - 4 of 4 results
![]() |
BH28PB1WHFV-TR
ROHM Semiconductor
|
$0.4602 | Yes | Not Recommended | 5.5 V | 1.7 V | 2.9 V | 315 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.02 % | 0.04 % | 1 | 2.929 V | 2.871 V | CMOS | 1.36 % | R-PDSO-F5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SOF | HVSOF-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
![]() |
BH28PB1WHFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5.5 V | 1.7 V | 2.8 V | 315 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.02 % | 0.04 % | 1 | 2.825 V | 2.775 V | CMOS | 1 % | R-PDSO-F5 | e2 | Not Qualified | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SOF | VSOF, FL6,.047,20 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
BH28PB1WHFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 2.8 V | 315 mV | 100 mA | 1 | YES | FIXED | 6.5 V | 0.02 % | 0.04 % | CMOS | 1 % | R-PDFP-F6 | Not Qualified | 6 | PLASTIC/EPOXY | DFP | FL6,.047,20 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | DFP, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
BH28PB1WHFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 2.8 V | 315 mV | 100 mA | 1 | YES | FIXED | 6.5 V | 0.02 % | 0.04 % | CMOS | 1 % | R-PDFP-F6 | Not Qualified | 6 | PLASTIC/EPOXY | DFP | FL6,.047,20 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | DFP, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 |