Filter Your Search
1 - 1 of 1 results
![]() |
BH3854AS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SDIP | 2 | 0.03 % | 70 dB | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 25 mA | 9.5 V | 5.4 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28 mm | 5 mm | ROHM CO LTD | DIP | SDIP-32 | 32 | compliant | EAR99 | 8542.39.00.01 |