Filter Your Search
1 - 10 of 2,614 results
|
N74F838D
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 90 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.31.00.01 | ||||||||||||||||
![]() |
5962-8995901XA
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | LOGIC DEVICES INC | PGA, | unknown | 8542.31.00.01 | PGA | 68 | 3A001.A.2.C | |||||||||
![]() |
ADSP-1410KP
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 11.11 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ANALOG DEVICES INC | PLASTIC, LCC-52 | unknown | 8542.39.00.01 | LCC | 52 | EAR99 | ||||||
![]() |
5962-8770805UX
Cypress Semiconductor
|
Check for Price | Obsolete | 12 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | LCC | 44 | 3A001.A.2.C | |||||||||||
|
IDM2903ADM
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
39C01CL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 30 mA | COMMERCIAL | S-XQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
F68A09E
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 1.5 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||
|
MAQ17502CB
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
![]() |
AM29332GC
AMD
|
Check for Price | No | Obsolete | 32 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 1.8 A | 5.25 V | 4.75 V | OTHER | S-CPGA-P169 | Not Qualified | e0 | 85 °C | 169 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.668 mm | 44.704 mm | 44.704 mm | ADVANCED MICRO DEVICES INC | CERAMIC, HEAT SINK, PGA-169 | unknown | 8542.31.00.01 | PGA | 169 | |||||||||
|
9408DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C |