Filter Your Search
1 - 4 of 4 results
|
BK/AGCV6
Eaton Corporation
|
Check for Price | Active | 250 V | 6 A | FAST | ELECTRIC FUSE | 200 A | CSA, UL | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||||||
|
BK-AGC-V-6-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 6 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 144 J | 200 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | unknown | |||||||
|
BK/AGC-V-6-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 6 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 144 J | 200 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||
|
BK/AGCV6
Cooper Industries
|
Check for Price | No | Transferred | 250 V | 250 V | 6 A | FAST | ELECTRIC FUSE | 10 J | 200 A | 120 s | CSA; UL | 6.3x32mm | THROUGH HOLE | BULK | NO | PIN WIRE | 32.82 mm | 6.76 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 |