Filter Your Search
1 - 2 of 2 results
|
BK1/MCRS750MA
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 750 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||
|
BK1/MCRS750MA
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 750 mA | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |