Filter Your Search
1 - 3 of 3 results
|
BK1/MCRW250MA
Eaton Corporation
|
Check for Price | Yes | Obsolete | ELECTRIC FUSE | e3 | Matte Tin (Sn) | EATON CORP | compliant | EAR99 | ||||||||||||||||||||
|
BK1/MCRW250MA
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | ||
|
BK1/MCRW250MA
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 |