Filter Your Search
1 - 10 of 216 results
|
BQ024K0222JDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 630 V | 5 % | 3012 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 230 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 | ||
|
BQ024I0223JDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 22 nF | 400 V | 5 % | 3012 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 | ||
|
BQ024K0152JDD
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 630 V | 5 % | 3012 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 230 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 | ||
|
BQ024G0473KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 47 nF | 250 V | 10 % | 3012 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 | ||
|
BQ024E0274KDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 270 nF | 100 V | 10 % | 3012 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 | ||
|
BQ024E0274KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 270 nF | 100 V | 10 % | 3012 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 | ||
|
BQ024G0393J--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 39 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
BQ024G0393JDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 39 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
BQ024D0394J--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 390 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
BQ024K0222KDD
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 630 V | 10 % | 3012 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 230 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 3.2 mm | AVX CORP | , 3012 | compliant | EAR99 | 8532.25.00.70 |