Filter Your Search
1 - 5 of 5 results
|
BQ2004PNG4
Texas Instruments
|
$3.3480 | Yes | Obsolete | 5 V | 4 V | 5.5 V | 3 mA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
BQ2004PN
Texas Instruments
|
$5.2004 | Yes | Yes | Active | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1999-11-01 | Texas Instruments | ||||||||
|
BQ2004PN
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 5 V | 3 mA | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP-16 | unknown | |||||||||||||||||||||||
|
BQ2004PN-N
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 mA | NO | SINGLE | 300 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||||||||||||
|
BQ2004PN
Unitrode Corporation
|
Check for Price | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | UNITRODE CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown |