Filter Your Search
1 - 2 of 2 results
|
BQ24088DRCR
Texas Instruments
|
$0.7630 | Yes | Yes | Active | 6.5 V | 4.35 V | 4.5 V | 4.35 V | 6.5 V | 6 mA | +10.5V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
BQ24088DRCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 4.35 V | 6.5 V | 6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 2 | 155 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.12,20 | 10 | unknown | EAR99 | 8542.39.00.01 |