Filter Your Search
1 - 2 of 2 results
|
BQ24305DSGT
Texas Instruments
|
$0.4777 | Yes | Yes | Active | 30 V | 4 V | 3.3 V | 30 V | 500 µA | +2.7V | 1 | YES | NO | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | S-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24305DSGTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4 V | 3.3 V | 30 V | 500 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-PDSO-N8 | e4 | Not Qualified | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.08,20 | 8 | unknown | EAR99 | 8542.39.00.01 |