Filter Your Search
1 - 1 of 1 results
|
BQ24350DSGT
Texas Instruments
|
$0.7024 | Yes | Yes | Active | 30 V | 5 V | 4.4 V | 30 V | 500 µA | +1.95V | 1 | YES | NO | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |