Filter Your Search
1 - 1 of 1 results
|
BQ24630RGET
Texas Instruments
|
$4.4879 | Yes | Yes | Active | 20 V | 3.3 V | 28 V | 5 V | 5 V | 28 V | YES | BUCK | 345 kHz | SWITCHED CAPACITOR CONVERTER | PULSE WIDTH MODULATION | 1 | NMOS | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |