Filter Your Search
1 - 1 of 1 results
|
BQ71525DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3 V | 2.5 V | 415 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 24 V | 0.06 % | 1 | 2.6 V | 2.4 V | PMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | SOT323 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |