Filter Your Search
1 - 2 of 2 results
|
BQ77908ADBT
Texas Instruments
|
$10.9949 | Yes | Yes | Active | 50 V | 28.8 V | 5.6 V | 35 V | 1 | YES | YES | Battery over-voltage protection(Min/Max)(V) : 4.15 and 4.25 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G38 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ77908ADBTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 50 V | 28.8 V | 5.6 V | 35 V | 1 | YES | YES | Battery over-voltage protection(Min/Max)(V) : 4.15 and 4.25 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G38 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |