Filter Your Search
1 - 10 of 1,104 results
|
BRH10C1-14.999MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
BRH10C1-7.999MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | ||||||||
|
BRH10C1-15.000MHZ-L
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.50 | ||||
|
BRH10E1-30.000MHZ-TR-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AMMO PACK | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
BRH10E1-24.000MHZ-SP-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.60 | ||||||
|
BRH10F1-16.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||||
|
BRH10C1-8.999MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 8.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 90 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||||||
|
BRH10F3-29.999MHZ-L3
ECS International Inc
|
Check for Price | Yes | Active | 29.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | |||||
|
BRH10E1-9.000MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
BRH10C1-5.999MHZ-V
ECS International Inc
|
Check for Price | Yes | Active | 5.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant |