Filter Your Search
1 - 1 of 1 results
|
BRL3225T3R3M
TAIYO YUDEN
|
$0.1184 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 144 mΩ | 20 % | YES | 100 kHz | 1.2 A | 140 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 20% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |