Filter Your Search
1 - 10 of 11 results
|
BSM50GD120DN2E3226
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 1.2 kV | 50 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 17 | 6 | 20 V | 350 W | SILICON | 450 ns | 100 ns | 3 V | R-XUFM-X17 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | ECONOPACK-17 | unknown | EAR99 | |||||||||||||||||
|
BSM50GD120DN2
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 1.2 kV | 72 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 17 | 6 | 20 V | 350 W | SILICON | 450 ns | 100 ns | 3.2 V | R-XUFM-X17 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | FLANGE MOUNT, R-XUFM-X17 | unknown | EAR99 | |||||||||||||||||
|
BSM50GD120DN2
Siemens
|
Check for Price | Obsolete | 1.2 kV | 6.5 V | 72 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 17 | 6 | 100 ns | 20 V | 2.1 kW | 100 ns | SILICON | 500 ns | 380 ns | 100 ns | 44 ns | 3 V | R-XUFM-T17 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | UPPER | SIEMENS A G | FLANGE MOUNT, R-XUFM-T17 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
BSM50GD120DN2E3226
Siemens
|
Check for Price | Obsolete | 1.2 kV | 6.5 V | 50 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 17 | 6 | 100 ns | 20 V | 2.1 kW | 100 ns | SILICON | 500 ns | 380 ns | 100 ns | 44 ns | 3 V | R-XUFM-T17 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | UPPER | SIEMENS A G | FLANGE MOUNT, R-XUFM-T17 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
BSM50GD120DN2E3226
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.2 kV | 50 A | 1 | 20 V | 350 W | 3 V | 150 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 17 | Infineon | ||||||||||||||||||||||||||||||
|
BSM50GD120DN2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 72 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 17 | 6 | 20 V | 350 W | SILICON | 450 ns | 100 ns | 3.2 V | R-XUFM-X17 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | ECONOPACK-17 | not_compliant | EAR99 | 17 | Infineon | ||||||||||||
|
BSM50GD120DN2G
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 1.2 kV | 78 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 39 | 6 | SILICON | 450 ns | 100 ns | R-XUFM-X39 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | FLANGE MOUNT, R-XUFM-X39 | unknown | EAR99 | |||||||||||||||||||||
|
BSM50GD120DN2GBOSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 78 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 39 | 6 | POWER CONTROL | SILICON | 450 ns | 100 ns | R-XUFM-T39 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-T39 | compliant | EAR99 | 39 | ||||||||||||||||
|
BSM50GD120DN2G
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 78 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 39 | 6 | 20 V | 400 W | POWER CONTROL | SILICON | 450 ns | 100 ns | 3.7 V | R-XUFM-T39 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-T39 | compliant | EAR99 | 39 | Infineon | |||||||||||
|
BSM50GD120DN2G
Siemens
|
Check for Price | Obsolete | 1.2 kV | 78 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 39 | 6 | FAST | SILICON | 450 ns | 100 ns | R-XUFM-T39 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | UPPER | SIEMENS A G | FLANGE MOUNT, R-XUFM-T39 | unknown | EAR99 |