Filter Your Search
1 - 2 of 2 results
|
BSS192PL6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 190 mA | 12 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PSSO-F3 | AEC-Q101 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | SOT-89, 3 PIN | unknown | EAR99 | Infineon | |||||||||||||
|
BSS192PL6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 190 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SILICON | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | 3 |