Filter Your Search
1 - 2 of 2 results
|
BSS84AKW,115
Nexperia
|
$0.0748 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 150 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 2017-02-01 | Nexperia | |||
|
BSS84AKW,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 150 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 |