Parametric results for: btb06) under TRIACs

Filter Your Search

1 - 10 of 208 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: btb06
Select parts from the table below to compare.
Compare
Compare
BTB06-800SWRG
STMicroelectronics
$0.3905 Active 1 mA 15 mA 10 mA 800 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 40 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-800TWRG
STMicroelectronics
$0.3905 Yes Active 1 mA 10 mA 5 mA 800 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 20 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-600DRG
STMicroelectronics
$0.6076 Yes Obsolete 1.6 V 750 µA 15 mA 5 mA 600 V 6 A TRIAC 2.5 V 110 °C -40 °C NO STMICROELECTRONICS , unknown EAR99
BTB06-600TWRG
STMicroelectronics
$0.6791 Yes Active 1 mA 10 mA 5 mA 600 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 20 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-600SWRG
STMicroelectronics
$0.6947 Yes Active 1 mA 15 mA 10 mA 600 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 40 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-600BRG
STMicroelectronics
$0.7016 Yes Obsolete 1 mA 50 mA 50 mA 600 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 400 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-600TRG
STMicroelectronics
$0.7088 Yes Obsolete 1.6 V 750 µA 15 mA 5 mA 600 V 6 A TRIAC 1 V/us 10 V/us 2.5 V 110 °C -40 °C NO STMICROELECTRONICS unknown EAR99 STMicroelectronics
BTB06-600CRG
STMicroelectronics
$0.7408 Yes Active 1 mA 25 mA 25 mA 600 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 200 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-600BWRG
STMicroelectronics
$0.8011 Yes Active 1 mA 50 mA 50 mA 600 V 6 A SNUBBERLESS TRIAC SINGLE 1000 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTB06-800CW/F2
STMicroelectronics
Check for Price Yes Yes Obsolete 35 mA 35 mA 800 V 6 A SNUBBERLESS TRIAC SINGLE 250 V/us 1.5 V 10 µA R-PSFM-G3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8541.30.00.80