Filter Your Search
1 - 2 of 2 results
|
BTM7811KAUMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 14 A | 250 µs | 220 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE AND SINK | 42 V | 1.8 V | YES | R-PSSO-G15 | Not Qualified | 3 | 15 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | 21.6 mm | 4.4 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | D2PAK | , | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
BTM7811K
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 4 | 14 A | 250 µs | 220 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE AND SINK | 42 V | 1.8 V | YES | R-PSSO-G15 | Not Qualified | 3 | 245 | AEC-Q100 | 15 | PLASTIC/EPOXY | SMSIP15H,.6,55TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.4 mm | SINGLE | 21.6 mm | 4.4 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | D2PAK | , SMSIP15H,.6,55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon |