Filter Your Search
1 - 2 of 2 results
|
BTN7960BAUMA1
Infineon Technologies AG
|
$4.4349 | No | Yes | Obsolete | 13.5 V | 62 A | 17 µs | 25 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-PSSO-G7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | SOIC | , | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTN7960B
Infineon Technologies AG
|
$4.7136 | Yes | Yes | Obsolete | 13.5 V | 62 A | 17 µs | 25 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-PSSO-G7 | Not Qualified | e3 | 3 | 245 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon |