Filter Your Search
1 - 1 of 1 results
|
BTS3028SDRATMA1
Infineon Technologies AG
|
$1.8648 | No | Yes | Active | 13.5 V | 5.8 A | 200 µs | 120 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 36 V | 8 V | YES | INDUSTRIAL | R-PSSO-G2 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |