Filter Your Search
1 - 9 of 9 results
|
BTS409L1E3062ABUMA1
Infineon Technologies AG
|
$0.5113 | No | Yes | Obsolete | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G6 | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
BTS409L1E3062AAUMA1
Infineon Technologies AG
|
$2.6189 | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | unknown | Infineon | ||||||||||||||||||||||||||||||||||||||||
|
BTS409L1E3062ANTMA1
Infineon Technologies AG
|
$2.9012 | No | No | Obsolete | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | unknown | EAR99 | 8542.39.00.01 | Infineon | TO-220AB | 3 | |||||||||||
|
BTS409L1E3062ABTMA1
Infineon Technologies AG
|
Check for Price | Active | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G6 | 6 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BTS409L1E3062A
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 9.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3.5 mA | 34 V | 5 V | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB, 5 PIN | unknown | EAR99 | 8542.39.00.01 | TO-220AB | 3 | ||||||||||||||||
|
BTS409L1E3062A
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | e3 | 3 | 220 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | TO-220AB | 3 | |||||||||
|
BTS409L1E3062AT
Infineon Technologies AG
|
Check for Price | Active | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.5 mm | 4.6 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | SMD-5 | compliant | EAR99 | 8542.39.00.01 | SOIC | 5 | ||||||||||||||||
|
BTS409L1E3062A
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G6 | COMMERCIAL | 6 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | ROCHESTER ELECTRONICS LLC | TO-220AB, 7 PIN | unknown | TO-220AB | 3 | ||||||||||||||||||
|
BTS409L1E3062ANT
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.5 mm | 4.6 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | SOIC | 5 |