Filter Your Search
1 - 10 of 14 results
![]() |
BTS410E2E3062ANTMA1
Infineon Technologies AG
|
$3.0233 | No | No | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220AB, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
BTS410E2E3062ABUMA1
Infineon Technologies AG
|
$3.0444 | Yes | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM; SEATED HGT-CALCULATED | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | e3 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
![]() |
BTS410E2E3043
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 12 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 2.1 mA | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
BTS410E2E3062A
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 12 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 2.1 mA | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
BTS410E2
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | R-PZFM-T5 | COMMERCIAL | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220AB, 5 PIN | 3 | unknown | ||||||||||||||||||||||||
![]() |
BTS410E2E3062A
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | YES | R-PSSO-G4 | COMMERCIAL | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | ROCHESTER ELECTRONICS LLC | TO-220AB | , | 3 | unknown | ||||||||||||||||||||||
![]() |
BTS410E2NKSA1
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||
|
BTS410E2E3062ABTMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM; SEATED HGT-CALCULATED | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | e3 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
BTS410E2E3043
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
BTS410E2E3062A
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | , SMSIP5H,.6,67TB | 3 | compliant | EAR99 | 8542.39.00.01 |