Filter Your Search
1 - 1 of 1 results
|
BTS410E2E3062ABUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM; SEATED HGT-CALCULATED | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | e3 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon |