Filter Your Search
1 - 4 of 4 results
![]() |
BTS4141N
Infineon Technologies AG
|
$1.4028 | Yes | Yes | Active | 15 V | 1 | 1.8 A | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G4 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
![]() |
BTS4141NHUMA1
Infineon Technologies AG
|
$1.6493 | Yes | Yes | Active | 15 V | 1.8 A | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G4 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
![]() |
BTS4141NXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 700 mA | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G4 | Not Qualified | e3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
BTS4141NNT
Infineon Technologies AG
|
Check for Price | Obsolete | 15 V | 1.8 A | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon |