Filter Your Search
1 - 6 of 6 results
|
BTS432I2
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 42 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BTS432I2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 1 | 11 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | ZIP, ZIP5,.15,.2,67TB | not_compliant | EAR99 | 8542.39.00.01 | TO-220AB | 3 | ||||||||
|
BTS432I2E3062A
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
BTS432I2E3122A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 1 | 11 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-263, SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | TO-220AB | 3 | ||||||
|
BTS432I2E3043
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
BTS432I2E3122A
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 42 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 |