Filter Your Search
1 - 2 of 2 results
|
BTS50101EKBXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 13.5 V | 10 A | 250 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 28 V | 5 V | YES | R-PDSO-G14 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTS5010-1EKB
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1 | 10 A | 250 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 28 V | 5 V | YES | R-PDSO-G14 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon |