Filter Your Search
1 - 3 of 3 results
|
BTS5210G
Infineon Technologies AG
|
$1.5452 | Yes | Yes | Active | 12 V | 8.5 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BTS5210GXUMA1
Infineon Technologies AG
|
$1.7902 | Yes | Yes | Active | 12 V | 8.5 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | R-PDSO-G14 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
BTS5210GNT
Infineon Technologies AG
|
Check for Price | Active | 12 V | 8.5 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | R-PDSO-G14 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | EAR99 | 8542.39.00.01 |