Filter Your Search
1 - 10 of 22 results
|
BTS542F
Siemens
|
Check for Price | Obsolete | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | FLANGE MOUNT, R-PSFM-T5 | unknown | EAR99 | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||
|
BTS54220LBBAUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 4.3 V | 13.5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 3.8 V | 28 V | 5.5 V | YES | R-PDSO-N24 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 650 µm | DUAL | 9.5 mm | 1.05 mm | 6 mm | INFINEON TECHNOLOGIES AG | TSON-24 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BTS54220-LBE
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 4.3 V | 13.5 V | INTERFACE CIRCUIT | SEATED HGT-NOM | 1 | 5.5 V | 3.8 V | 28 V | 5.5 V | YES | R-PDSO-N24 | 3 | AEC-Q100 | 24 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 9.5 mm | 1 mm | 6 mm | INFINEON TECHNOLOGIES AG | HVSON, | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BTS542D2
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | TO-220AB | 3 | ||||||||||||||||||||||||||||
|
BTS542E
Siemens
|
Check for Price | Obsolete | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | FLANGE MOUNT, R-PSFM-T5 | unknown | EAR99 | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | SINGLE WITH BUILT-IN DIODE | |||||||||||||||||||||||||||||||||||||
|
BTS542D
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | R-PZIP-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,100TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
BTS54220LBFXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | INTERFACE CIRCUIT | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BTS54220LBAXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | INTERFACE CIRCUIT | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BTS542D2
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | R-PZIP-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,100TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
BTS54220LBEAUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 4.3 V | 13.5 V | INTERFACE CIRCUIT | SEATED HGT-NOM | 1 | 5.5 V | 3.8 V | 28 V | 5.5 V | YES | R-PDSO-N24 | e3 | 3 | AEC-Q100 | 24 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 9.5 mm | 1 mm | 6 mm | INFINEON TECHNOLOGIES AG | GREEN, TSON-24 | not_compliant | 8542.39.00.01 |