Filter Your Search
1 - 4 of 4 results
|
BTS620L1E3128A
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
BTS620L1
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 22 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 6 mA | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB, 7 PIN | unknown | 8542.39.00.01 | TO-220AB | 3 | EAR99 | |||||||
|
BTS620L1
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 2 | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 3.5 A | 34 V | 5 V | NO | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | compliant | 8542.39.00.01 | TO-220AB | 3 | EAR99 | ||||||
|
BTS620L1E3230
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 |