Filter Your Search
1 - 10 of 32,161 results
![]() |
BU-65178F0-590Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-CQFP-F72 | Not Qualified | e0 | 85 °C | -40 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||||
![]() |
BU-65142D1-520Q
Data Device Corporation
|
Check for Price | No | Obsolete | 16 | 11 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-CQIP-P78 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.33 mm | 41.91 mm | DATA DEVICE CORP | QFP | 45.70 X 53.30 MM, 5.30 MM HEIGHT, CERAMIC, QIP-78 | 78 | compliant | 8542.31.00.01 | ||||||
![]() |
BU-65178G0-120W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.365 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFP, | 72 | compliant | 8542.31.00.01 | ||||
![]() |
BU-65170V0-470K
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 70 | compliant | 8542.31.00.01 | ||||
![]() |
BU-65170V3-102W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 70 | compliant | 8542.31.00.01 | |||||
![]() |
BU-65142D2-150Y
Data Device Corporation
|
Check for Price | Obsolete | 16 | 11 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 300k Rad(Si) V | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.33 mm | 41.91 mm | DATA DEVICE CORP | QFP | CERAMIC, QIP-78 | 78 | unknown | 8542.31.00.01 | ||||||||
![]() |
BU-65170S1-450W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 4.19 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 | ||||
![]() |
BU-65179F3-162
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, QFL72,1.0SQ | 72 | compliant | 8542.31.00.01 | |||
![]() |
BU-65178G0-460Y
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.466 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFP, | 72 | compliant | 8542.31.00.01 | ||||
![]() |
BU-65170S3-422S
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 4.19 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 |