Filter Your Search
1 - 10 of 102 results
|
BU21TD3WG-TR
ROHM Semiconductor
|
$0.2869 | Yes | Active | LSSOP | CMOS | 1 | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED | 600 mV | 380 mV | 6.5 V | 6 V | 3.1 V | 0.02 % | 0.08 % | 1 | 125 °C | 200 mA | 2.125 V | 2.075 V | 2.1 V | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.19 % | |||||||||||||||||
|
BU21025GUL-E2
ROHM Semiconductor
|
$0.6501 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.6 V | 1.65 V | OTHER | R-PBGA-B12 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.5 mm | 2 mm | 550 µm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | VFBGA, BGA12,3X4,20 | ||||||||||||||||||||||||||||||||
|
BU21170MUV-E2
ROHM Semiconductor
|
$1.0876 | Yes | Not Recommended | HVQCCN | 3.3 V | ANALOG CIRCUIT | 1 | 5.5 V | 3 V | OTHER | S-XQCC-N20 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | VQFN-20 | |||||||||||||||||||||||||||||||||
|
BU21026MUV-E2
ROHM Semiconductor
|
$1.0877 | Yes | Active | HVQCCN | 1 | S-XQCC-N20 | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | VQFN-20 | INTERFACE CIRCUIT | 3.6 V | 1.65 V | 3 V | ||||||||||||||||||||||||||||||||||||
|
BU21078FV-E2
ROHM Semiconductor
|
$1.5594 | Yes | Active | LSSOP | SWITCHING CONTROLLER | 1 | OTHER | R-PDSO-G28 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 10 mm | 1.35 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 5.5 V | 3 V | 10 X 7.60 MM, 1.35 MM HEIGHT, SSOP-28 | PULSE WIDTH MODULATION | 3.3 V | |||||||||||||||||||||||||||||||
|
BU21021GUL-E2
ROHM Semiconductor
|
$2.1480 | Yes | End Of Life | VFBGA | CONSUMER CIRCUIT | IT ALSO REQUIRES 1.8V | 1 | 3.6 V | 2.7 V | OTHER | R-PBGA-B24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | BGA25,5X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.65 mm | 2.7 mm | 550 µm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | VFBGA, BGA25,5X5,20 | |||||||||||||||||||||||||||||||
|
BU21077MUV-E2
ROHM Semiconductor
|
$2.1605 | Yes | End Of Life | SWITCHED CAPACITOR CONVERTER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BU21027MUV-E2
ROHM Semiconductor
|
$2.1826 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | OTHER | S-XQCC-N20 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | HVQCCN, | 2017-07-06 | |||||||||||||||||||||||||||||||||
|
BU21029GUL-E2
ROHM Semiconductor
|
$2.1837 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.6 V | 1.65 V | OTHER | S-PBGA-B16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2 mm | 2 mm | 550 µm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | VFBGA, | ||||||||||||||||||||||||||||||||||
|
BU21079F-E2
ROHM Semiconductor
|
$2.3492 | Yes | Active | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | , |