Filter Your Search
1 - 10 of 50 results
|
BU23TD2WNVX-TL
ROHM Semiconductor
|
$0.1868 | Yes | Yes | Active | 6 V | 3.3 V | 2.3 V | 380 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.325 V | 2.275 V | CMOS | 1.09 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SON | HVSON, SOLCC4,.04,25 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
BU23UA3WNVX-TL
ROHM Semiconductor
|
$0.2218 | Yes | Obsolete | 5.5 V | 3.3 V | 2.3 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 6 V | 0.02 % | 0.045 % | 1 | 2.325 V | 2.275 V | CMOS | 1.09 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||
|
BU2360FV-FE2
ROHM Semiconductor
|
$1.8432 | Yes | Not Recommended | YES | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.25 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 33.8688 MHz | 27 MHz | 3.6 V | 2.7 V | 3.3 V | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||
|
BU2365FV-E2
ROHM Semiconductor
|
$2.2772 | Yes | Yes | Obsolete | YES | 71.5 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.35 mm | ROHM CO LTD | SSOP | ROHS COMPLIANT, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 54 MHz | 27 MHz | 3.6 V | 3 V | 3.3 V | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||
|
BU2373FV-E2
ROHM Semiconductor
|
$3.8014 | Yes | Yes | End Of Life | 5 V | YES | ANALOG CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | ROHM CO LTD | SSOP | SSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||
|
BU2362FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | YES | 45 mA | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | 49.5 MHz | 27 MHz | 3.465 V | 3.135 V | 3.3 V | CLOCK GENERATOR, VIDEO | ||||||||||||||||||||||||||||||
|
XC6404BU23MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.5 V | 2.5 V | 220 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 1 | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
BU23TD2WNVX-GTL
ROHM Semiconductor
|
Check for Price | Active | 6 V | 3.3 V | 2.3 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.02 % | 0.08 % | 1 | 2.325 V | 2.275 V | CMOS | 1.09 % | S-PDSO-N4 | 125 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
BU23TD3WG-TR
ROHM Semiconductor
|
Check for Price | Active | 6 V | 3.3 V | 2.3 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.02 % | 0.08 % | 1 | 2.325 V | 2.275 V | CMOS | 1.09 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
BU2396KN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | YES | 35 mA | CMOS | COMMERCIAL | S-XQCC-N20 | e2 | Not Qualified | 70 °C | -5 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | NO LEAD | 500 µm | QUAD | 4.2 mm | 4.2 mm | 950 µm | ROHM CO LTD | QFN | VQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | 36 MHz | 12 MHz | 3.6 V | 3 V | 3.3 V | CLOCK GENERATOR, OTHER |