Filter Your Search
1 - 7 of 7 results
|
BU2611AF
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 12.5 mm | 2.01 mm | 5.4 mm | ROHM CO LTD | SOIC | SOP, | 20 | compliant | 8542.39.00.01 | ||||
|
BU2611AFS-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | e3 | 1 | QFP | MATTE TIN | ROHM CO LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BU2611A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 6 V | 4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.55 mm | 7.62 mm | ROHM CO LTD | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||
|
BU2611AFS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 6 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 6.6 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, | 16 | compliant | 8542.39.00.01 | ||||
|
BU2611AF-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 12.5 mm | 2.01 mm | 5.4 mm | ROHM CO LTD | SOIC | SOP, | 20 | compliant | 8542.39.00.01 | ||||
|
BU2611AFS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 6 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 6.6 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, | 16 | compliant | 8542.39.00.01 | ||||
|
BU2611AF-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | e3 | 1 | QFP | MATTE TIN | ROHM CO LTD | , | compliant | 8542.39.00.01 |