Filter Your Search
1 - 2 of 2 results
|
BU4001BFE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4 | 2 | YES | LSOP | 4000/14000/40000 | NOR GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||||||
|
BU4001BF-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | 2 | YES | LSOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |