Filter Your Search
1 - 10 of 14 results
|
BU4093BFT2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4 | 2 | YES | LSOP | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||||||||
|
BU4093BF-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | 2 | YES | LSOP | YES | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||
|
BU4093BFE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 125 ns | 4 | 2 | YES | LSOP | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | ||||||||
|
BU4093BFV-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 4 | 2 | YES | LSSOP | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 5 mm | ROHM CO LTD | SSOP | LSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||
|
BU4093BF-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 4 | 2 | YES | LSOP | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
BU4093BF-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 125 ns | 4 | 2 | YES | LSOP | YES | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||
|
BU4093BFT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4 | 2 | YES | LSOP | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||||||||
|
BU4093BF-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 4 | 2 | YES | LSOP | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
BU4093BFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 125 ns | 4 | 2 | YES | LSSOP | YES | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SSOP | LSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||
|
BU4093BFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 125 ns | 4 | 2 | YES | LSSOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SSOP | LSSOP, SSOP14,.25 | 14 | compliant | 8542.39.00.01 |