Filter Your Search
1 - 1 of 1 results
|
BU4094BCFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 840 ns | 1 | 8 | YES | LSSOP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | COMPLIMENTARY SERIAL OUTPUT ALSO AVAILABLE | 3 MHz | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.25 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SSOP-16 | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor |